- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-200-248A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
TS-200-248A
200 Watt, Single Output, TS-200-248A from Mean Well
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
200 Watt, Single Output, TS-200-248A from Mean Well
Search Keywords: TS200248A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TS-200-248A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:48 VDC
-
Input Voltage Range:42 to 60 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:200/220/230/240 VAC
-
Continuous Output Power:200 W
-
Surge Output Power:800 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:50/60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:158 x 67 mm
Product Guides
+
Frequently Asked Questions
Is TS-200-248A discontinued?
Yes, TS-200-248A from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-200-248A?
The recommended replacement for TS-200-248A is NTS-300-248US from MEAN WELL, available from OnlineComponents.com.
Is TS-200-248A RoHS compliant?
Yes, TS-200-248A is RoHS compliant.
What is the lead time for TS-200-248A?
The standard lead time for TS-200-248A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.