- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-200-148A
MEAN WELL
TS-200-148A
The TS-200-148A is a 200W fanless true sine wave DC-AC power inverter that converts a 48VDC input to a 110VAC class output.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | TS-200-148A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 48 VDC |
| Input Voltage Range: | 42 to 60 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 200 W |
| Surge Output Power: | 400 W |
| Output Connection Type: | NEMA 5-15R |
| Output Frequency: | 50/60 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 158 x 59 mm |
-
This product is discontinued, but still in stock.