- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-200-124A
Description
+
DC to AC Inverter 24VDC 100VAC/110VAC/115VAC/120VAC 200W True Sine Wave
Search Keywords: TS200124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TS-200-124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:100/110/115/120 VAC
-
Continuous Output Power:200 W
-
Surge Output Power:400 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:50/60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:158 x 59 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.