Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

TS-1500-148A

DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
Search Keywords: TS1500148A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    TS-1500-148A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409570
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    48 VDC
  • Input Voltage Range:
    42 to 60 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    1500 W
  • Surge Output Power:
    3000 W
  • Output Connection Type:
    NEMA 5-15R
  • Output Frequency:
    60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    420 x 220 x 88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS-1500-148A discontinued?
Yes, TS-1500-148A from Mean Well is discontinued (end-of-life June 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TS-1500-148A RoHS compliant?
Yes, TS-1500-148A is RoHS compliant.
What is the lead time for TS-1500-148A?
The standard lead time for TS-1500-148A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$445.57
3
$438.89
5 +
$432.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!