Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

TP-150D

AC/DC Power Supply - 3 Outputs - 5V/24V/12V@15A/3A/0.6A - 154.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@15A/3A/0.6A - 154.2W
Search Keywords: TP150D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: TP-150D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 199 + 9(Max) x 99 x 50mm
DC Input Voltage: 127 to 370 V
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TP-150D discontinued?
Yes, TP-150D from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TP-150D?
The recommended replacement for TP-150D is QP-150D from MEAN WELL, available from OnlineComponents.com.
Is TP-150D RoHS compliant?
Yes, TP-150D is RoHS compliant.
What is the lead time for TP-150D?
The standard lead time for TP-150D is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.48
10
$92.52
20
$82.96
50 +
$82.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!