- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TN-3000-248B
MEAN WELL
TN-3000-248B
DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TN-3000-248B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:48 VDC
-
Input Voltage Range:42 to 60 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:200/220/230/240 VAC
-
Continuous Output Power:30004307W
-
Surge Output Power:60004331W
-
Output Connection Type:CEE-7
-
Output Frequency:50 Hz
-
Output Wave Form:True Sine Wave4321
-
AC Output Voltage Regulation:34306%
-
Dimension:546.8 x 283.5 x 1004308mmmm