- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TN-3000-224A
MEAN WELL
TN-3000-224A
3000W 24VDC to 230VAC True Sine Wave DC-AC Inverter with Solar Charger, USA Output Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3000W 24VDC to 230VAC True Sine Wave DC-AC Inverter with Solar Charger, USA Output Receptacle
Search Keywords: TN3000224A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TN-3000-224A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:200/220/230/240 VAC
-
Continuous Output Power:3000 W
-
Surge Output Power:6000 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:50/60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:466.8 x 283.5 x 100 mm
Product Guides
+
Frequently Asked Questions
Is TN-3000-224A RoHS compliant?
Yes, TN-3000-224A is RoHS compliant.
What is the lead time for TN-3000-224A?
The standard lead time for TN-3000-224A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$969.44
3
$956.16
5 +
$930.66
Click for Quote
Log in
to unlock special pricing