- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TN-3000-124B
MEAN WELL
TN-3000-124B
Power Inverters
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Inverters
Search Keywords: TN3000124B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | TN-3000-124B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 24 VDC |
| Input Voltage Range: | 21 to 30 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 3000 W |
| Surge Output Power: | 6000 W |
| Output Connection Type: | CEE-7 |
| Output Frequency: | 50/60 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 466.8 x 283.5 x 100 mm |
Product Guides
+
Frequently Asked Questions
Is TN-3000-124B RoHS compliant?
Yes, TN-3000-124B is RoHS compliant.
What is the lead time for TN-3000-124B?
The standard lead time for TN-3000-124B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1
$969.44
3
$956.16
5 +
$930.66
Click for Quote
Log in
to unlock special pricing