MEAN WELL Authorized Distributor

TN-1500-248A

Power Inverters

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Inverters
Search Keywords: TN1500248A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    TN-1500-248A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    48 VDC
  • Input Voltage Range:
    42 to 60 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    200/220/230/240 VAC
  • Continuous Output Power:
    1500 W
  • Surge Output Power:
    3000 W
  • Output Connection Type:
    NEMA 5-15R
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    420 x 220 x 88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TN-1500-248A RoHS compliant?
Yes, TN-1500-248A is RoHS compliant.
What is the lead time for TN-1500-248A?
The standard lead time for TN-1500-248A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
1
$492.96
3
$479.45
5 +
$478.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!