- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TN-1500-148F
MEAN WELL
TN-1500-148F
DC to AC Inverter 48VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | TN-1500-148F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 48 VDC |
| Input Voltage Range: | 42 to 60 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 1500 W |
| Surge Output Power: | 3000 W |
| Output Connection Type: | NEMA 5-20R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 420 x 220 x 88 mm |