help desk software

TN-1500-148B

Mean Well

1500W 48VDC to 110VAC True Sine Wave DC-AC Inverter with Solar Charger, Europe Output Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1500W 48VDC to 110VAC True Sine Wave DC-AC Inverter with Solar Charger, Europe Output Receptacle
Search Keywords: TN1500148B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    TN-1500-148B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    48 VDC
  • Input Voltage Range:
    42 to 60 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    1500 W
  • Surge Output Power:
    3000 W
  • Output Connection Type:
    CEE-7
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    420 x 220 x 88 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$523.36
10
$497.19
20
$472.33
50 +
$448.72
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments