- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TN-1500-124F
MEAN WELL
TN-1500-124F
DC to AC Inverter 24VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC to AC Inverter 24VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
Search Keywords: TN1500124F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TN-1500-124F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:24 VDC
-
Input Voltage Range:21 to 30 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:100/110/115/120 VAC
-
Continuous Output Power:1500 W
-
Surge Output Power:3000 W
-
Output Connection Type:NEMA 5-20R
-
Output Frequency:60 Hz
-
Output Wave Form:True Sine Wave
-
AC Output Voltage Regulation:3 %
-
Dimension:420 x 220 x 88 mm
Product Guides
+
Frequently Asked Questions
Is TN-1500-124F RoHS compliant?
Yes, TN-1500-124F is RoHS compliant.
What is the lead time for TN-1500-124F?
The standard lead time for TN-1500-124F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$492.96
3
$479.45
5 +
$478.25
Click for Quote
Log in
to unlock special pricing