help desk software
Image is representational - see mfr. specs

TN-1500-112F

Mean Well

DC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
DC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
Search Keywords: TN1500112F
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well
  • 부품 번호:
    TN-1500-112F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    12 VDC
  • Input Voltage Range:
    10.5 to 15 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    100/110/115/120 VAC
  • Continuous Output Power:
    1500 W
  • Surge Output Power:
    3000 W
  • Output Connection Type:
    NEMA 5-20R
  • Output Frequency:
    60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    420 x 220 x 88 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
Ships today, if you order in
16 Weeks 배송 가능 3. 13. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1 +
$617.17
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5