- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- TKA30B-C
Description
+
Module DC-DC 2-OUT 15V/-15V 0.25A/-0.25A 25W 7-Pin
Search Keywords: TKA30BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:TKA30B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$29.7569
10
$28.2691
20
$26.8556
50 +
$25.5128
Click for Quote
Log in
to unlock special pricing