- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SUS01O-12
MEAN WELL
SUS01O-12
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 8-Pin DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 8-Pin DIP
Search Keywords: SUS01O12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SUS01O-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.6 x 9.9 x 8.4 mm
Product Guides
+
Frequently Asked Questions
Is SUS01O-12 RoHS compliant?
Yes, SUS01O-12 is RoHS compliant.
What is the lead time for SUS01O-12?
The standard lead time for SUS01O-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
2/1/27