- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SUS01L-15
Description
+
The SUS01L-15 is a 1W unregulated DC-DC converter that provides a single 15V output.
Search Keywords: SUS01L15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SUS01L-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.6 x 9.9 x 8.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$6.27
10
$5.90
20
$4.67
50 +
$4.12
Click for Quote
Log in
to unlock special pricing