- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SUS01L-09
Description
+
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin DIP
Search Keywords: SUS01L09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SUS01L-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.6 x 9.9 x 8.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$4.1869
10
$3.9776
20
$3.7787
50 +
$3.5897
Click for Quote
Log in
to unlock special pricing