- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SRS-2412
MEAN WELL
SRS-2412
Module DC-DC 24VIN 1-OUT 12V 0.042A 0.5W 8-Pin PDIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 12V 0.042A 0.5W 8-Pin PDIP
Search Keywords: SRS2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SRS-2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.6 x 9.9 x 8.4 mm
Product Guides
+
Frequently Asked Questions
Is SRS-2412 RoHS compliant?
Yes, SRS-2412 is RoHS compliant.
What is the lead time for SRS-2412?
The standard lead time for SRS-2412 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/25/27