- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SPV-300-48
Description
+
AC/DC Power Supply - 1 Output - 48V@6.25A - 300W
Search Keywords: SPV30048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPV-300-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215 x 115 x 50 mm
-
AC Input Voltage:88 to 264 V
-
DC Input Voltage:124 to 370 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$81.30
5
$77.50
10
$74.00
20 +
$71.90
Click for Quote
Log in
to unlock special pricing