- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SPV-300-24
MEAN WELL
SPV-300-24
AC-DC Enclosed power supply; Output 24Vdc at 12.5A; forced air cooling; Programmable output 20-110%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPV-300-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:124 to 370 V
-
AC Input Voltage:88 to 264 V
-
Dimension:215 x 115 x 50 mm