- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SPV-150-12
Description
+
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
Search Keywords: SPV15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPV-150-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
DC Input Voltage:124 to 370 V
-
Dimension:215 x 115 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$63.70
5
$60.60
10
$58.00
20 +
$56.30
Click for Quote
Log in
to unlock special pricing