- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPU02N-15
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SPU02N-15
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP
Search Keywords: SPU02N15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPU02N-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.6 x 7.1 x 10.14 mm
Product Guides
+
Frequently Asked Questions
Is SPU02N-15 discontinued?
Yes, SPU02N-15 from Mean Well is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPU02N-15?
The recommended replacement for SPU02N-15 is SPUN02N-15 from MEAN WELL, available from OnlineComponents.com.
Is SPU02N-15 RoHS compliant?
Yes, SPU02N-15 is RoHS compliant.
What is the lead time for SPU02N-15?
The standard lead time for SPU02N-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.