Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SPU02M-12

Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP
Search Keywords: SPU02M12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SPU02M-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19.6 x 7.1 x 10.14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPU02M-12 discontinued?
Yes, SPU02M-12 from Mean Well is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPU02M-12?
The recommended replacement for SPU02M-12 is SPUN02M-12 from MEAN WELL, available from OnlineComponents.com.
Is SPU02M-12 RoHS compliant?
Yes, SPU02M-12 is RoHS compliant.
What is the lead time for SPU02M-12?
The standard lead time for SPU02M-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.308
10
$6.533
25
$4.947
50 +
$4.365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!