- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPU01L-05
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Search Keywords: SPU01L05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPU01L-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 6.1 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2.9906
10
$2.8411
20
$2.6991
50 +
$2.5641
Click for Quote
Log in
to unlock special pricing