- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPR01N-05
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Search Keywords: SPR01N05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPR01N-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.6 x 7.1 x 10.14 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.