- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPR01L-12
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
Search Keywords: SPR01L12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPR01L-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.6 x 7.1 x 10.14 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 20
Stock lot only:
9
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$7.8287
20
$7.1170
25
$5.1670
50 +
$4.7690
Click for Quote
Log in
to unlock special pricing