- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPBW06G-12
MEAN WELL
SPBW06G-12
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SPBW06G-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 21.8 x 9.2 x 11.1 mm |