- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPBW03F-05
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module
Search Keywords: SPBW03F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPBW03F-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 6/29/26
200
can ship 8/26/26
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$14.56
10
$11.42
20
$9.87
50 +
$9.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT