- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPB09B-24
Description
+
Module DC-DC Single-OUT 24V 0.375A 9W Through Hole 6-Pin SIP
Search Keywords: SPB09B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPB09B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$13.89
10
$12.46
20
$12.35
50 +
$12.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT