- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPB03C-12
Description
+
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP
Search Keywords: SPB03C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPB03C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.00
25
$7.60
50 +
$7.42
Click for Quote
Log in
to unlock special pricing