- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPAN02B-12
MEAN WELL
SPAN02B-12
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Search Keywords: SPAN02B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPAN02B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is SPAN02B-12 RoHS compliant?
Yes, SPAN02B-12 is RoHS compliant.
What is the lead time for SPAN02B-12?
The standard lead time for SPAN02B-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9.779
5
$8.890
25
$8.330
50 +
$8.090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT