- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPA02C-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SPA02C-12
Module DC-DC 1-OUT 12V 0.167A 2W 7-Pin SIP
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 12V 0.167A 2W 7-Pin SIP
Search Keywords: SPA02C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPA02C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:21.8 x 9.2 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is SPA02C-12 discontinued?
Yes, SPA02C-12 from Mean Well is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPA02C-12?
The recommended replacement for SPA02C-12 is SPAN02C-12 from MEAN WELL, available from OnlineComponents.com.
Is SPA02C-12 RoHS compliant?
Yes, SPA02C-12 is RoHS compliant.
What is the lead time for SPA02C-12?
The standard lead time for SPA02C-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.