- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SPA01A-15
Description
+
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Search Keywords: SPA01A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SPA01A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$12.71
10
$9.74
20
$8.36
50 +
$7.83
Click for Quote
Log in
to unlock special pricing