- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-75-15
Description
+
AC/DC Power Supply - 1 Output - 15V@5A - 75W
Search Keywords: SP7515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-75-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Dimension:175 x 99 x 33 mm
-
DC Input Voltage:120 to 370 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$77.15
10
$43.48
20
$38.97
50 +
$38.16
Click for Quote
Log in
to unlock special pricing