Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SP-75-12

AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W
Search Keywords: SP7512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SP-75-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 120 to 370 V
Dimension: 173 x 99 x 33 mm
AC Input Voltage: 85 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-75-12 discontinued?
Yes, SP-75-12 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-75-12?
The recommended replacement for SP-75-12 is RSP-75-12 from MEAN WELL, available from OnlineComponents.com.
Is SP-75-12 RoHS compliant?
Yes, SP-75-12 is RoHS compliant.
What is the lead time for SP-75-12?
The standard lead time for SP-75-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.91
20
$38.97
50 +
$38.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!