Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SP-750-5

AC/DC Power Supply - 1 Output - 5V@120A - 600W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@120A - 600W
Search Keywords: SP7505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SP-750-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409540
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370 V
AC Input Voltage: 90 to 264 V
Dimension: 278+39(Max) x 127 x 63.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-750-5 discontinued?
Yes, SP-750-5 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-750-5?
The recommended replacement for SP-750-5 is RSP-750-5 from MEAN WELL, available from OnlineComponents.com.
Is SP-750-5 RoHS compliant?
Yes, SP-750-5 is RoHS compliant.
What is the lead time for SP-750-5?
The standard lead time for SP-750-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.97
3
$235.73
5
$234.18
10
$233.60
20 +
$216.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!