描述
+
AC/DC Power Supply - 1 Output - 24V@22A - 480W
搜索关键词: SP48024
规格
+
-
产品属性属性值 选择属性
-
供应商:MEAN WELL
-
部件编号:SP-480-24
-
计量单位:每 件
-
RoHS:是
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1 -
DC输入电压:120 to 370 V
-
尺寸:278 x 127 x 43mm
-
AC输入电压:85 to 264 V
产品指南
+
Frequently Asked Questions
Is SP-480-24 discontinued?
Yes, SP-480-24 from Mean Well is discontinued (end-of-life 九月 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-480-24?
The recommended replacement for SP-480-24 is RSP-500-24 from MEAN WELL, available from OnlineComponents.com.
Is SP-480-24 RoHS compliant?
Yes, SP-480-24 is RoHS compliant.
What is the lead time for SP-480-24?
The standard lead time for SP-480-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- 商品已停产
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.