- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-320-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SP-320-48
AC/DC Power Supply - 1 Output - 48V@6.7A - 321.6W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@6.7A - 321.6W
Search Keywords: SP32048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-320-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215 x 115 x 50 mm
-
DC Input Voltage:124 to 370 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
Frequently Asked Questions
Is SP-320-48 discontinued?
Yes, SP-320-48 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-320-48?
The recommended replacement for SP-320-48 is RSP-320-48 from MEAN WELL, available from OnlineComponents.com.
Is SP-320-48 RoHS compliant?
Yes, SP-320-48 is RoHS compliant.
What is the lead time for SP-320-48?
The standard lead time for SP-320-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.