Available Replacements
RECOMMENDED REPLACEMENT
RSP-320-36
RSP-320-36

MEAN WELL

In Stock: 16

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SP-320-36

AC/DC Power Supply - 1 Output - 36V@8.8A - 316.8W

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 36V@8.8A - 316.8W
Search Keywords: SP32036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    SP-320-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    215 x 115 x 50 mm
  • DC Input Voltage:
    124 to 370 V
  • AC Input Voltage:
    88 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-320-36 discontinued?
Yes, SP-320-36 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-320-36?
The recommended replacement for SP-320-36 is RSP-320-36 from MEAN WELL, available from OnlineComponents.com.
Is SP-320-36 RoHS compliant?
Yes, SP-320-36 is RoHS compliant.
What is the lead time for SP-320-36?
The standard lead time for SP-320-36 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!