- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-200-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SP-200-48
AC/DC Power Supply - 1 Output - 48V@4.2A - 201.6W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@4.2A - 201.6W
Search Keywords: SP20048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-200-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:199 + 11(Max) x 99 x 50mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is SP-200-48 discontinued?
Yes, SP-200-48 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-200-48?
The recommended replacement for SP-200-48 is RSP-200-48 from MEAN WELL, available from OnlineComponents.com.
Is SP-200-48 RoHS compliant?
Yes, SP-200-48 is RoHS compliant.
What is the lead time for SP-200-48?
The standard lead time for SP-200-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.