- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-150-24
MEAN WELL
SP-150-24
AC/DC Power Supply - 1 Output - 27V@6.3A - 151.2W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 27V@6.3A - 151.2W
Search Keywords: SP15024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-150-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:199 + 11(Max) x 99 x 50mm
Product Guides
+
Frequently Asked Questions
Is SP-150-24 discontinued?
Yes, SP-150-24 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-150-24?
The recommended replacement for SP-150-24 is RSP-150-24 from MEAN WELL, available from OnlineComponents.com.
Is SP-150-24 RoHS compliant?
Yes, SP-150-24 is RoHS compliant.
What is the lead time for SP-150-24?
The standard lead time for SP-150-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.