- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-100-5
MEAN WELL
SP-100-5
AC/DC Converter - Enclosed - 1 Output - 5V - 20A - 85 to 264 VAC - 120 to 370 VDC Input.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SP-100-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 186 x 99 x 45 mm |
| AC Input Voltage: | 85 to 264 V |
-
This product is discontinued, but still in stock.