- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-100-48
MEAN WELL
SP-100-48
AC/DC Power Supply - 1 Output - 48V@2.1A - 100.8W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SP-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:185 x 99 x 45 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
This product is discontinued, but still in stock.