Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SP-100-27

AC/DC Power Supply - 1 Output - 27V@3.8A - 102.6W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 27V@3.8A - 102.6W
Search Keywords: SP10027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SP-100-27
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 183 x 99 x 45 mm
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-100-27 discontinued?
Yes, SP-100-27 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-100-27?
The recommended replacement for SP-100-27 is RSP-100-27 from MEAN WELL, available from OnlineComponents.com.
Is SP-100-27 RoHS compliant?
Yes, SP-100-27 is RoHS compliant.
What is the lead time for SP-100-27?
The standard lead time for SP-100-27 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.42
5
$57.90
10
$56.29
25
$50.44
50 +
$45.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!