- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SP-100-12
Available Replacements
Değişim Önerildi
MEAN WELL
SP-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W
Search Keywords: SP10012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SP-100-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 120 to 370 V |
| AC Input Voltage: | 85 to 264 V |
| Dimension: | 179 x 99 x 45 mm |
Product Guides
+
Frequently Asked Questions
Is SP-100-12 discontinued?
Yes, SP-100-12 from Mean Well is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP-100-12?
The recommended replacement for SP-100-12 is RSP-100-12 from MEAN WELL, available from OnlineComponents.com.
Is SP-100-12 RoHS compliant?
Yes, SP-100-12 is RoHS compliant.
What is the lead time for SP-100-12?
The standard lead time for SP-100-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.