- Home ›
- All Products›
- SMU02M-15N
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SMU02M-15N
DC-DC Converter - 2W - I/P: 12VDC - O/P: 15VDC @133mA - Board Mount - Through Hole - SIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Converter - 2W - I/P: 12VDC - O/P: 15VDC @133mA - Board Mount - Through Hole - SIP
Search Keywords: SMU02M15N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SMU02M-15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
What replaces SMU02M-15N?
The recommended replacement for SMU02M-15N is SMU02M-15 from MEAN WELL, available from OnlineComponents.com.
Is SMU02M-15N RoHS compliant?
Yes, SMU02M-15N is RoHS compliant.
What is the lead time for SMU02M-15N?
The standard lead time for SMU02M-15N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
2/1/27