- Home ›
- All Products›
- SMU02L-24N
SMU02L-24N
MEAN WELL
DC-DC Converter - 2W - I/P: 5VDC - O/P: 24VDC @84mA - Board Mount - Through Hole - SIP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 2W - I/P: 5VDC - O/P: 24VDC @84mA - Board Mount - Through Hole - SIP
Search Keywords: SMU02L24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SMU02L-24N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$4.3364
10
$4.1196
20
$3.9136
50 +
$3.7179
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT