Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SMU02L-09N

DC-DC Converter - 2W - I/P: 5VDC - O/P: 9VDC @222mA - Board Mount - Through Hole - SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
DC-DC Converter - 2W - I/P: 5VDC - O/P: 9VDC @222mA - Board Mount - Through Hole - SIP
Search Keywords: SMU02L09N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SMU02L-09N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMU02L-09N discontinued?
Yes, SMU02L-09N from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SMU02L-09N RoHS compliant?
Yes, SMU02L-09N is RoHS compliant.
What is the lead time for SMU02L-09N?
The standard lead time for SMU02L-09N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.08
50 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!