- Home ›
- All Products›
- SMU01N-15N
MEAN WELL
SMU01N-15N
DC-DC Converter - 1W - I/P:24VDC - O/P:15VDC @67mA - Board Mount - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Converter - 1W - I/P:24VDC - O/P:15VDC @67mA - Board Mount - Through Hole
Search Keywords: SMU01N15N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SMU01N-15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SMU01N-15N RoHS compliant?
Yes, SMU01N-15N is RoHS compliant.
What is the lead time for SMU01N-15N?
The standard lead time for SMU01N-15N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
2/4/27