- Home ›
- All Products›
- SMU01L-24N
MEAN WELL
SMU01L-24N
DC-DC Converter - 1W - I/P: 5VDC - O/P:24VDC @42mA - Board Mount - Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SMU01L-24N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
End of Life: Final orders must be placed by 12/30/2026